
Highlights & Details
Sennheiser XSW 1-825 Dual-E radio system
- Excellent live sound with Sennheiser's well-known evolution microphone capsules (e 825)
- Diversity 2-channel receiver with antenna switch
- Integrated antennas
- Simple configuration thanks to automatic frequency management and synchronization of the transmitter via reverse channel
- Switchable UHF frequencies within a large bandwidth
- Up to 10 compatible channels
- E-Band (registration and charges free in Germany)
Technical specifications
- Product type
Wireless microphone set
- Transfer type
Radio
- Characteristics
Cardioid/unidirectional
- Features
incl. clip
- Weight
340 g
- Interfaces
XLR
- No. of frequencies (adjustable)
10
- No. of transmitters
2
- Operating time
10 h
- Frequency range
80 14 000 Hz
100 m
- Frequency
823 - 832 MHz
863 - 865 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676031 Wireless microphone set Sennheiser XSW 1-825 Dual-E Transfer type (details):Radio incl. clip
User & Safety Instructions
User & Safety Instructions 1676031 Wireless microphone set Sennheiser XSW 1-825 Dual-E Transfer type (details):Radio incl. clip
Information
Information 1676031 Wireless microphone set Sennheiser XSW 1-825 Dual-E Transfer type (details):Radio incl. clip
Conformity certificate
Conformity certificate 1676031 Wireless microphone set Sennheiser XSW 1-825 Dual-E Transfer type (details):Radio incl. clip
Description
This text is machine translated.
Features
- Excellent live sound with the renowned microphones of the evolution series (e825 or E835)
- Microphones of the evolution series
- Diversity Receiver with antenna switching
- Integrated Antennas
- Simple configuration with automatic frequency management and automatic
- Frequency tuning via Remote Channel
- Adjustable UHF frequencies within a large bandwidth
- Up to 10 compatible channels.
Scope of delivery
- 1 Receiver EM-xsw 1
- 1 hand transmitter SKM 825-xsw or skm835-X BLK
- 1 microphone clamp MZQ 1
- 1 Power Supply NT 12-5 CW
- 2 x AA batteries
What kind of Microphones (Voice & Vocals) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











