
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 2 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M72
- Size
M72
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
2
- Dimensions
2 mm
- RoHS-compliant
Yes
- Manufacturer part #
10016779
- Type
VSM 72 Ni
- Case material
Brass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2477967 Wiska 10016779 VSM 72 Ni Filler plug shockproof M72 M72 Metal Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477967 Wiska 10016779 VSM 72 Ni Filler plug shockproof M72 M72 Metal Ecru 1 pc(s)
Description
Screw plug for sealing unused inserts with high mechanical load.
This text is machine translated.
This text is machine translated.































