
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
EX-locking screw M25
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
Explosion-proof
- Factory colour
Ecru
- External thread
M25
- Size
M25
- Material
Metal
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
1.5
- Dimensions
1.5 mm
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10030203
- Type
EX-VSM 25
- Case material
Brass
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2477980 Wiska 10030203 EX-VSM 25 Filler plug shockproof, Explosion-proof M25 M25 Metal Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477980 Wiska 10030203 EX-VSM 25 Filler plug shockproof, Explosion-proof M25 M25 Metal Ecru 1 pc(s)
Description
Screw plug for sealing unused inserts with high mechanical load. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.































