
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.22
45
9% = € 0.02
€ 0.20
75
14% = € 0.03
€ 0.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.22 / piece)
€
Highlights & Details
Wiska 10060674 MUG PG 16 RAL 7035 PG16 Polyamide Light grey 1 pc(s)
Technical specifications
- Internal thread
PG16
- Factory colour
Light grey
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10060674
- Type
MUG PG 16 RAL 7035
- Material (details)
Glass-fibre reinforced nylon
- Type
MUG PG 16 RAL 7035
- Temperature range
-40 + 100 °C
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532295 Wiska 10060674 MUG PG 16 RAL 7035 PG16 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532295 Wiska 10060674 MUG PG 16 RAL 7035 PG16 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.05*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































