
Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Plastic locking screw PG16
Our service for you
Technical specifications
- Thread pitch 1.41 mm
- Material quality: Polyamide
- Product type
Filler plug
- Features
shockproof
- Factory colour
Grey-white (RAL 7035)
- Size
PG16
- Material
Plastic
- Halogen-free
Yes
- Content
100 pc(s)
- Dim
1.41
- Dimensions
1.41 mm
- RoHS-compliant
Yes
- Manufacturer part #
10060712
- Type
VS 16
Documents & Downloads
Datasheet
Datasheet 2478624 Wiska 10060712 VS 16 Filler plug shockproof PG16 Plastic Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2478624 Wiska 10060712 VS 16 Filler plug shockproof PG16 Plastic Grey-white (RAL 7035) 100 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
This text is machine translated.
This text is machine translated.































