
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.29
30
7% = € 0.02
€ 0.27
50
10% = € 0.03
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€
Highlights & Details
Wiska 10061783 EMUG M25 RAL 9005 M25 Polyamide Black 1 pc(s)
Technical specifications
- Internal thread
M25
- Factory colour
Black
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10061783
- Type
EMUG M25 RAL 9005
- Material (details)
Fibreglass reinforced polyamide
- Type
EMUG M25 RAL 9005
- Temperature range
-40 + 100 °C
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532275 Wiska 10061783 EMUG M25 RAL 9005 M25 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532275 Wiska 10061783 EMUG M25 RAL 9005 M25 Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.14*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































