
Number (Package size 100 pc(s))
Total (€ 4.65 / piece)
€ 525.54
-12 %
€ 465.00
incl. VAT
14-day return policy included
Highlights & Details
EX PLASTIC EXTENSION M25-M32
Our service for you
Technical specifications
- Material quality: Polyamide
- Product type
Cable gland extension
- Features
Explosion-proof
- Internal thread
M32
- External thread
M25
- Material
Plastic
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064744
- Type
EX-KEM 25/32
Documents & Downloads
Datasheet
Datasheet 2478903 Wiska 10064744 EX-KEM 25/32 Cable gland extension Explosion-proof M25 M32 Plastic 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2478903 Wiska 10064744 EX-KEM 25/32 Cable gland extension Explosion-proof M25 M32 Plastic 100 pc(s)
Description
For expanding threaded or through holes to higher thread sizes. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.































