
Number (Package size 50 pc(s))
Total (€ 7.58 / piece)
€ 420.26
-10 %
€ 379.00
incl. VAT
14-day return policy included
Highlights & Details
EX PLASTIC EXTENSION M32-M40
Our service for you
Technical specifications
- Material quality: Polyamide
- Product type
Cable gland extension
- Features
Explosion-proof
- Internal thread
M40
- External thread
M32
- Material
Plastic
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064745
- Type
EX-KEM 32/40
Documents & Downloads
Datasheet
Datasheet 2478904 Wiska 10064745 EX-KEM 32/40 Cable gland extension Explosion-proof M32 M40 Plastic 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478904 Wiska 10064745 EX-KEM 32/40 Cable gland extension Explosion-proof M32 M40 Plastic 50 pc(s)
Description
For expanding threaded or through holes to higher thread sizes. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.































