
Number (Package size 5 pc(s))
Total (€ 21.00 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
EX PLASTIC EXTENSION M50-M63
Our service for you
Technical specifications
- Material quality: Polyamide
- Product type
Cable gland extension
- Features
Explosion-proof
- Internal thread
M63
- External thread
M50
- Material
Plastic
- Content
5 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10064747
- Type
EX-KEM 50/63
Documents & Downloads
Datasheet
Datasheet 2478906 Wiska 10064747 EX-KEM 50/63 Cable gland extension Explosion-proof M50 M63 Plastic 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2478906 Wiska 10064747 EX-KEM 50/63 Cable gland extension Explosion-proof M50 M63 Plastic 5 pc(s)
Description
For expanding threaded or through holes to higher thread sizes. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.































