
Number (Package size 100 pc(s))
Total (€ 0.88 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
Brass locking screw M16
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M16
- Size
M16
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065081
- Type
EMVS-ORD 16
Documents & Downloads
Datasheet
Datasheet 2478935 Wiska 10065081 EMVS-ORD 16 Filler plug shockproof M16 M16 Metal Ecru 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2478935 Wiska 10065081 EMVS-ORD 16 Filler plug shockproof M16 M16 Metal Ecru 100 pc(s)
Description
For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.
This text is machine translated.
This text is machine translated.































