
Number (Package size 25 pc(s))
Total (€ 8.00 / piece)
€ 211.55
-5 %
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Brass locking screw M50
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M50
- Size
M50
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
25 pc(s)
- Dim
1.5
- Dimensions
1.5 mm
- RoHS-compliant
Yes
- Manufacturer part #
10065086
- Type
EMVS-ORD 50
Documents & Downloads
Datasheet
Datasheet 2478940 Wiska 10065086 EMVS-ORD 50 Filler plug shockproof M50 M50 Metal Ecru 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2478940 Wiska 10065086 EMVS-ORD 50 Filler plug shockproof M50 M50 Metal Ecru 25 pc(s)
Description
For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.
This text is machine translated.
This text is machine translated.































