
Number (Package size 10 pc(s))
Total (€ 20.00 / piece)
€ 213.25
-6 %
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Brass locking screw M63
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Brass
- Product type
Filler plug
- Features
shockproof
- Factory colour
Ecru
- External thread
M63
- Size
M63
- Material
Metal
- Type
Nickel-plated
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10065087
- Type
EMVS-ORD 63
Documents & Downloads
Datasheet
Datasheet 2478941 Wiska 10065087 EMVS-ORD 63 Filler plug shockproof M63 M63 Metal Ecru 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2478941 Wiska 10065087 EMVS-ORD 63 Filler plug shockproof M63 M63 Metal Ecru 10 pc(s)
Description
For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.
This text is machine translated.
This text is machine translated.































