
Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
EX-plastic locking screw M32
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polyamide
- Product type
Filler plug
- Features
shockproof
Explosion-proof
- Factory colour
Black (RAL 9005)
- External thread
M32
- Size
M32
- Material
Plastic
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10065304
- Type
EX-EVSG 32
Documents & Downloads
Datasheet
Datasheet 2478943 Wiska 10065304 EX-EVSG 32 Filler plug shockproof, Explosion-proof M32 M32 Plastic Black (RAL 9005) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478943 Wiska 10065304 EX-EVSG 32 Filler plug shockproof, Explosion-proof M32 M32 Plastic Black (RAL 9005) 50 pc(s)
Description
For secure locking of unused thread or through holes with 6-kt.
Approved according to ATEX and IECEx.
This text is machine translated.
Approved according to ATEX and IECEx.
This text is machine translated.































