
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€
Highlights & Details
Wiska 10066121-1 Cable gland M16 Polyamide Black 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
M16
- Material
Polyamide
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
20 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10066121-1
- Type
ESKV M16 RAL 9005
- Material (details)
Body: Polyamide · Shaped packing: EPDM
- Type
ESKV M16 RAL 9005
- Temperature range
-20 - +100 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532221 Wiska 10066121-1 Cable gland M16 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532221 Wiska 10066121-1 Cable gland M16 Polyamide Black 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.65*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































