
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€
Highlights & Details
Wiska 10066124 Cable gland M32 Polyamide Black 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
M32
- Material
Polyamide
- Clamp Ø
13 mm
- Terminal Ø (max.)
21 mm
- Thread length
12 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10066124
- Type
ESKV M32 RAL 9005
- Material (details)
Body: Polyamide · Shaped packing: EPDM
- Type
ESKV M32 RAL 9005
- Temperature range
-20 - +100 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532225 Wiska 10066124 Cable gland M32 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532225 Wiska 10066124 Cable gland M32 Polyamide Black 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.17*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































