
Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Breathing Locking screw M12
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polyamide
- Hexagonal corner dimensions 18 mm
- Product type
Filler plug
- Features
shockproof
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Size
M12
- Spanner size
16 mm
- Thread length
8 mm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Plastic
- Type
straight
- Halogen-free
Yes
- Content
10 pc(s)
- Dim
18
- Dimensions
18 mm
- RoHS-compliant
Yes
- Manufacturer part #
10103265
- Type
EMVPS 12
Documents & Downloads
Datasheet
Datasheet 2479052 Wiska 10103265 EMVPS 12 Filler plug shockproof M12 M12 Plastic Grey-white (RAL 7035) 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2479052 Wiska 10103265 EMVPS 12 Filler plug shockproof M12 M12 Plastic Grey-white (RAL 7035) 10 pc(s)
Description
VentPLUG products are used wherever a cable gland with an additional pressure compensation element is required for ventilation of the housing.
The air passage at 70mbar is 22l/h.
This text is machine translated.
The air passage at 70mbar is 22l/h.
This text is machine translated.































