
Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Breathing screw plug with increased air passage M20
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polyamide
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Filler plug
- Features
shockproof
- Factory colour
Black (RAL 9005)
- External thread
M20
- Size
M20
- Spanner size
24 mm
- Thread length
15 mm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Plastic
- Type
straight
- Halogen-free
Yes
- Content
10 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10106620
- Type
EVPS-L 20 HF
Documents & Downloads
Datasheet
Datasheet 2479141 Wiska 10106620 EVPS-L 20 HF Filler plug shockproof M20 M20 Plastic Black (RAL 9005) 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2479141 Wiska 10106620 EVPS-L 20 HF Filler plug shockproof M20 M20 Plastic Black (RAL 9005) 10 pc(s)
Description
VentPLUG products are used wherever a cable gland with an additional pressure compensation element is required for ventilation of the housing.
The air passage at 70mbar is 280l/h.
This text is machine translated.
The air passage at 70mbar is 280l/h.
This text is machine translated.































