
Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 122.76
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 15 mm
- Material quality: Polyamide
- Product type
Filler plug
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Size
M12
- Material
Plastic
- Halogen-free
Yes
- Content
100 pc(s)
- Dim
15
- Dimensions
15 mm
- RoHS-compliant
Yes
- Manufacturer part #
10110102
- Type
EVSGS 12
- Case material
Polyamide
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2479205 Wiska 10110102 EVSGS 12 Filler plug M12 M12 Plastic Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2479205 Wiska 10110102 EVSGS 12 Filler plug M12 M12 Plastic Grey-white (RAL 7035) 100 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
This text is machine translated.
This text is machine translated.






























