
Number (Package size 100 pc(s))
Total (€ 1.40 / piece)
€ 148.23
-6 %
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Plastic locking screw with installed O-ring M16
Our service for you
Technical specifications
- Thread pitch 15 mm
- Material quality: Polyamide
- Product type
Filler plug
- Features
with O-ring
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Size
M16
- Material
Plastic
- Halogen-free
Yes
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10110108
- Type
EVSGS-ORD 16
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2479211 Wiska 10110108 EVSGS-ORD 16 Filler plug with O-ring M16 M16 Plastic Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2479211 Wiska 10110108 EVSGS-ORD 16 Filler plug with O-ring M16 M16 Plastic Grey-white (RAL 7035) 100 pc(s)
Description
For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.
This text is machine translated.
This text is machine translated.






























