Wisualarm by Dahua DHI-HY-SA30A autonomic smoke detector
The Wisualarm DHI-HY-SA30A is a self-contained smoke detector for continuous indoor smoke monitoring. Through the split-spectrum sensor technology, the device detects smoke reliably and triggers a loud acoustic alarm with additional optical LED signaling when the alarm level is reached.
The smoke detector is intended for use in households and similar residential areas, for example in single-family houses, apartments and houses. Typical areas of use include living rooms, bedrooms and corridors.
The test and mute function is combined in one central key. The mute function is activated for approximately 12 minutes and can be used to temporarily suppress the alarm in appropriate situations.
The detector works with a low standby current and gives a warning signal with low battery status. The power is supplied by a permanently integrated 3 V CR123A lithium battery; the specified battery life is 10 years.
LED and signal indicator displays inform about standby, alarm, malfunction and low battery status. For a ceiling height of less than 8 m, a protection area of 20 m² to 40 m² is specified for a device.
Technical data
Detection type: Smoke
Scanning interval 9 s
Sensor type: Photoelectric
Alarm types: Smoke alarm, false alarm, low battery warning
Alarm volume of 85 dB(A) at a distance of 3 m.
Alarm mode: Audible and visual alarms
Mute function: Supported
Mute time: Approx. 12 minutes
Alarm trigger threshold of 0.2 dB/m up to 0.3 dB/m.
Display: Alarm, error and power indicator
LED indicators: Standby: Green LED flashes once per minute / Alarm: Red LED flashes once per second / Error: Red LED flashes once per minute / Low battery status: Red LED flashes once per minute
Protection area: For a height of less than 8 m: 20 m² to 40 m² per device
Battery service life 10 years.
Power supply: 3 V CR123A lithium battery (non-replaceable)
Operating current: Monitoring current: ≤ 15 35 μA / alarm current: ≤ mA
Operating environment: Interior
Operating temperature: -10 °C to + +55 °C.
Relative humidity: ≤ 95% RH (non-condensing)
Colour: White
Housing material: Plastic
Product dimensions: Ø 98.0 × H 43.1 mm
Product weight 136 g
Mounting: Ceiling mounting
EN 14604:2005, AS 3786:2014
This text is machine translated.