• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 10 m Antenna cable Halogen-free SMA plug, SMA socket 103445

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.30)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Halogen-free cable 50 ohm 10m SMA plug to SMA socket

  • Low loss, double shielded, twisted core cableHalogen-free, UV-stabilized, frame-reinforced sheathEN45545-2 compliantECE R118 compliant

Technical specifications

Product type

Antenna cable

Version

Braid

Connections

SMA plug

SMA socket

Factory colour

Black

Cable length

10 m

Shielding

Braid shielding/shielding film

Cable features

Halogen-free

Cable design

Round

Connector version

straight

Copper

Documents & Downloads

Datasheet

Datasheet 2633537 Wittenberg Antennen 10 m Antenna cable Halogen-free SMA plug, SMA socket 103445

User & Safety Instructions

User & Safety Instructions 2633537 Wittenberg Antennen 10 m Antenna cable Halogen-free SMA plug, SMA socket 103445

Description

Low loss shielded stranded wire, suitable for applications up to 3 GHz.This cable has two layers of shielding, braided copper and aluminum foil to ensure minimum attenuation.The CS29-cable is equipped with a flame-inhibiting, halogen-free casing and is compatible with standard plugs for RG58 / 5 mm-cable as standard.The FRZH cable series is supplied with a flame resistant halogen-free jacket for safety-critical applications, which is certified to ECE R118.03 and conforms to EN6722 and EN45545-2.

This text is machine translated.

Features

  • Halogen-free

System requirements

  • Device with SMA socket

More interesting products

(*All information is plus legal VAT)