• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Antenna adapter RP-SMA socket, RP-SMA plug DC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennen DC Isolator for LTE Antennas 2 Piece

  • Separation link for LTE antennas

Technical specifications

Product type

Antenna adapter

Version

Adapter

Connections

RP-SMA socket

RP-SMA plug

Cable features

mechanical durability

Length

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276423 Wittenberg Antennen Antenna adapter RP-SMA socket, RP-SMA plug DC

Description

There are now some routers (e.g. the Fritzbox 6842) without antenna switch or automatic detection, which do not cope with the so-called "ohmic short circuit" as it is with logarithmic periodic antennas. Unlike the Speedport, for example, which requires this "ohmic short circuit", it causes the connected antennas to not improve reception.
The separating element is extremely small (10x10 mm) and mechanically very stable, so that it can be easily mounted directly next to the antenna port on most routers.
You need a connecting link for each antenna cable, i.e. 2 for an LTE-Duo set.

This text is machine translated.

Scope of delivery

  • 2 Wittenberg Antennen Separators