• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LAT 4000 Directional antenna GPRS, UMTS, LTE, 5G

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg LAT 4000 LTE MIMO-antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Cable length

30 cm

Factory colour

White

Gain

9 dBi

Length

180 mm

Antenna type

Directional antenna

Features

MIMO

Suitable for mains

GPRS

UMTS

LTE

5G

Width

94 mm

Height

230 mm

Documents & Downloads

Datasheet

Datasheet 2633541 Wittenberg Antennen LAT 4000 Directional antenna GPRS, UMTS, LTE, 5G

User & Safety Instructions

User & Safety Instructions 2633541 Wittenberg Antennen LAT 4000 Directional antenna GPRS, UMTS, LTE, 5G

Description

The LAT 4000 is a 2x2 MIMO directional antenna for 2G, 3G, 4G and 5 networks. (LTE, UMTS, HSDPA, GPRS, EDGE) Two separate broadband elements in a single housing allow operation in MIMO and Diversity mode.The robust, weather-proof and UV-resistant housing is optimized for wall and mast mounting.Corresponding holders are included in the delivery.A 30cm long double shielded (low loss) twin cable, with high-quality connector, allows easy installation and cable routing.

This text is machine translated.

Features

  • Frequencies 608-960 MHz, 1710-3800 MHzGain:@698-960MHz 6dBi@1710-2170MHz 9dBi@2396-3800 MHz 6dBiPolarisation: Vertical, radiation pattern: DirectionalMaterial: UV-resistant ASA plasticColour: RAL9010 (pure white)Mounting: Wall mounting/mast mounting/table mountingCable type SR1-029-B-T, cable length 30cm, N socket

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)