• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen LAT 4400 5G 4x4 Mimo Wall/pole mount antenna 5G, GSM 850, GSM 1800, GSM 1900, LTE 1800, LTE 2600, UM

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

5 G Mimo directional antenna 4x4 with 4 x 0.5m cable with N-socket, mast and wall bracket

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

5G

GSM

LTE

UMTS

Spotlight length

507

Cable length

25 cm

Connection

N-connection

Factory colour

White

Gain

6 dB

Antenna type

Wall/pole mount antenna

GSM frequency

700 MHz

750 MHz

800 MHz

850 MHz

900 MHz

LTE frequency

1700 MHz

1800 MHz

1900 MHz

2000 MHz

2100 MHz

2300 MHz

2500 MHz

2600 MHz

3400 MHz

3500 MHz

3600 MHz

Show more
Suitable for mains

5G

GSM 850

GSM 1800

GSM 1900

LTE 1800

LTE 2600

UMTS

Width

307 mm

Height

85 mm

Documents & Downloads

Datasheet

Datasheet 3376402 Wittenberg Antennen LAT 4400 5G 4x4 Mimo Wall/pole mount antenna 5G, GSM 850, GSM 1800, GSM 1900, LTE 1800, LTE 2600, UM

User & Safety Instructions

User & Safety Instructions 3376402 Wittenberg Antennen LAT 4400 5G 4x4 Mimo Wall/pole mount antenna 5G, GSM 850, GSM 1800, GSM 1900, LTE 1800, LTE 2600, UM

Description

The LAT 4400 5G is a high-gain, 4-line 4-way MIMO antenna for 4G and 5G networks. It contains four pairs of broadband element assemblies in a single chassis and is designed to support fixed CAT18/20 client devices. It offers a peak amplification of 6 dBi for 617-960 MHz and a peak amplification of 9 dBi for 1710-6000 MHz. The weatherproof housing is designed for mounting on walls or masts with the fittings supplied.

This text is machine translated.

Features

  • Frequency range (MHz) 617-960/1710-6000
  • Operating bands 4G/5GRadiation pattern direction
  • Nominal polarization +/- 45 g / vertical
  • Peak amplification 617-960 MHz 6 dBi (without cable loss) + 1710-6000 MHz 9 dBi
  • Efficiency - without cable loss (all bands) > 60% correlation coefficient (all bands) < 0.2
  • Maximum input power (W) 20 Watt
  • OPERATING TEMPERATURE (°C) -40 ° / + 80 °C (-40 ° / 176 °F)
  • Material ASA
  • Colour white
  • IP protection class IP66
  • Material certifications UL94-HB, UL746C-f2
  • Weight (g) 5400
  • Wind speed (m/s) 55
  • Typical wind load @ 45 m/s (N) 200
  • Wall mounting / flush-mounted wall holder /
  • Mast holder material
  • Mounting bracket coated steel / aluminum / stainless steel
  • Pole diameter (mm) 20-50 / (0.78 - 1.96"),

Scope of delivery

  • LAT 4400 5G antenna
  • User manual.

System requirements

  • LTE router 4 inputs

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)