• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Signal splitter SMA socket Signalverteiler 2 fach SMA Buchsen , Frequenz 800-2700 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LTE 2-way signal distributor, SMA sockets, frequency 800-2700 MHz

  • Signal distributor LTE 2-way
  • SMA sockets
  • Frequency 800-2700 MHz
  • This text is machine translated.

Technical specifications

  • Frequency range 800 - 2700 MHz
  • Insertion loss <=0.8 dB (does not include the theoretical loss of 3 dB)
  • Amplitude balance 0.3 dB
  • VSWR 1.3:1
  • Impedance: 50 ohm
  • Insulation >= 20dB
  • SMA socket(f) connections
  • Power rating 20 watts
  • Operating temperature -40°C up to +70°C
  • Size tolerance 0.5 mm
Product type

Signal splitter

Connections

SMA socket

Factory colour

Black

Connector version

straight

threaded

Length

45 mm

45 mm

12 mm

Documents & Downloads

Datasheet

Datasheet 3376403 Wittenberg Antennen Signal splitter SMA socket Signalverteiler 2 fach SMA Buchsen , Frequenz 800-2700 MHz

User & Safety Instructions

User & Safety Instructions 3376403 Wittenberg Antennen Signal splitter SMA socket Signalverteiler 2 fach SMA Buchsen , Frequenz 800-2700 MHz

Description

System requirements

  • Antenna with SMA plug as a connection