• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 23 LTE, UMTS, GSM

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 23 Universal high-performance antenna mounted on the wall or mast mounting

Technical specifications

  • Universal high performance antenna for all networks
Product type

Mobile phone antenna

Cable length

2x 5 m

Connection

SMA connector (M)

Factory colour

White

Gain

5 dB

GSM frequency

900 MHz

1800 MHz

LTE frequency

800 MHz

1800 MHz

2600 MHz

Features

MIMO

Suitable for mains

LTE

UMTS

GSM

Width

155 mm

Height

186 mm

UMTS frequency

900 MHz

2100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550364 Wittenberg Antennen WB 23 LTE, UMTS, GSM

Description

Bring you full performance from your LTE contract!
DieGSM, UMTS and LTE MIMO antenna enables a stable GSM, UMTS and, above all, LTE reception with large data rates even in places where LTE router or sticks to their limits.
In the housing are two antennas built in LTE applied MIMO technology support and the down- and upload rates increase.

Frequencies
Item 1: 698-960 MHz, 1710 2700 MHz
Item 2: 698-960 MHz, 1710 2700 MHz

Profit
698-960 MHz - 2 dBi
1710 2170 MHz - 5 dBi
2396-2700 MHz - 4 dBi

This text is machine translated.

Features

  • Material: ASA plastic
  • Mounting: wall mounting/mast mounting/table mounting
  • Cable type: SR 1-029-B-T.

Scope of delivery

  • WB 23 universal antenna
  • Mounting brackets for tower and wall mounting
  • Twin cable (2 x 5 m)

Hints

Compatible with all routers are equipped with an SMA connection.
Compatible LTE router are, among others:
• Telekom speed port LTE, LTE speed port II
• Telekom Speedbox LTE, SpeedBox LTE II, III SpeedBox LTE
• Telekom Speed Port Hybrid
• Vodafone Easybox 904 LTE
• Vodafone B 1000, B 2000, B 3000
• Vodafone LTE modem
• Vodafone LTE Turbobox LG FM 300
• O2 LTE router
• FritzBox LTE router (with the exception of the FritzBox LTE 6842)
• D-Link DWR-921
• Huawei B390, B593, B890
• Huawei E5186
• Teltonika RUT550, Ruth 950
• Etc...

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)