• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 511 Antenna attachment 5G, LTE

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-on antenna/router antenna 2G/3G/4G/5G with joint. WB 511

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

5G

Connection

SMA plug (m)

Factory colour

Black

Gain

2 dB

Antenna type

Antenna attachment

GSM frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2300 MHz

2600 MHz

Suitable for mains

5G

LTE

Height

160 mm

UMTS frequency

800 MHz

850 MHz

900 MHz

1700 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380284 Wittenberg Antennen WB 511 Antenna attachment 5G, LTE

Description

WB 511 clip-on antenna/router antenna 2G/3G/4G/5G with joint.
The antenna is suitable for direct mounting on a router with SMA connection.Depending on the installation location, the antenna can be angled.

This text is machine translated.

Features

  • Frequency: 698-960, 1710-2170, 2396-2700Mhz
  • Connection: SMA plug
  • Win: 2dBi
  • Length: 16cm.

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)