• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

WiZ Dimmer smarter dial switch

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WiZ dial switch, smart rotary switch, white

  • Dimming control knob to the light
  • LED ring status
  • Range: 15 m
  • Change between 4 different light scenes
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

Product type

Dimmer

Operating voltage

3 V

Type

Square

Google Home

Alexa

IFTTT

Data exchange

Bidirectional (bi)

n.rel.

Transfer Standard (Smart Home)

Wi-Fi

Factory colour

White

Light features

Pivoted

Dimmable via light switch

Material

Plastic

Width

86 mm

Height

86 mm

Power supply (LOV)

rechargeable

Depth

150 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208615 WiZ Dimmer smarter dial switch

Description


What precisely is WiZ?
Wiz constitues a Plug & Play solution for smart lighting at home. Unlike other systems, WiZ does not require an extra gateway. It enables lighting control both via remote (aka WiZmote) and smartphone app.
Add some extra ambience to your place and surprise your friends, visitors and yourself with some stunning light effects. Change the light colour, and experience your home in an entirely new way.

Features

  • Light on by tapping on the knob
  • In-built rechargeable battery
  • Charge to the battery with the USB-C connection

Scope of delivery

  • 1 smart light dimmers
  • User manual.

Hints

And this is how it works:
Control the lights in your home via the WiZmote remote control (part of the starter kit, also available separately) or via smartphone app (WiZ App).
And there's more. WiZ allows you to connect lights to motion detectors, or use your voice to control lamps (via Amazon Echo). This opens endless possibilites to choose lighting conditions that fit your needs and your lifestyle.