• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 60166 Crimper set Insulated cable lugs, Insulated ferrules, Non-insulated blade terminals, Non-insulated crimp conta

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimper set

Manufacturer part #

60166

Range of uses

Insulated cable lugs

Insulated ferrules

Non-insulated blade terminals

Non-insulated crimp contacts

Crimp area

0.50 up to 16 mm²

Crimp area AWG

6 up to 22 awg

Crimp area (min.)

0.50 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

22 awg

Crimp area AWG (max.)

6 awg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606054 WKK 60166 Crimper set Insulated cable lugs, Insulated ferrules, Non-insulated blade terminals, Non-insulated crimp conta

Description

Scope of delivery

  • 1 x assortment box
  • 1 x crimp pliers
  • 6 x matri how dangerous

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)