• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 49AP403-650 LYCOS 40/750 A (650) Tool battery charger 40 V 7.5 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LYCOS 40/750 A (650)

  • Suitable for all devices of the LYCOS 40V system
  • Especially compact and very light
  • Built-in battery management system

Technical specifications

  • Capacity 270 Wh
Product type

Tool battery charger

Battery voltage

40 V

Type

LYCOS 40/750 A (650)

Capacity (mAh, Ah)

7.5 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2895601 WOLF-Garten 49AP403-650 LYCOS 40/750 A (650) Tool battery charger 40 V 7.5 Ah Li-ion

Security datasheet

Security datasheet 2895601 WOLF-Garten 49AP403-650 LYCOS 40/750 A (650) Tool battery charger 40 V 7.5 Ah Li-ion

Description

The powerful LYCOS 40/750 A 7.5AH 270WH 40V battery offers enough Power to record with petrol engines. LYCOS devices deliver low-noise, low-maintenance, and eco-friendly operation with maximum flexibility in terms of range, precision and power. Its particularly low weight makes the rechargeable battery ideal for simpler activities, where an optimal handling and maneuverability of light garden tools is important. The integrated battery management system thereby provides for the maximum life-span of the battery.

This text is machine translated.