
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
WOLF-Garten 73CGA008650 POWER CUT RR 900 T Premium Plus Lopper Bypass
- Telescopic handle length of 650 - 900 mm
- Astdurchmesser up to 50 mm
- 2-schneidig
Technical specifications
- Product type
Lopper
- Features
Non-stick coating
- Cutting mechanism
Bypass
- Cut width
50 mm
- Length
900 mm
- Weight
1700 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1348410 WOLF-Garten 73CGA008650 POWER CUT RR 900 T Premium Plus Lopper Bypass
User & Safety Instructions
User & Safety Instructions 1348410 WOLF-Garten 73CGA008650 POWER CUT RR 900 T Premium Plus Lopper Bypass
Warranty Terms
Warranty Terms 1348410 WOLF-Garten 73CGA008650 POWER CUT RR 900 T Premium Plus Lopper Bypass
Description
Up to 4 times the power transfer thanks to the cutting head technology. Ergonomic 2-K handles with soft inner lining. For branches with up to 50 mm diameter. Blades non-stick coating. Anodised aluminum struts. Replaceable wear parts. Flat screwed joints. Shock-absorbing rubber buffer.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.98*
What kind of Loppers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























