Heavy petrol hedge trimmers are often used in large hedges, which are equipped with the necessary power to work without interruptions and flexibility. With the 40V battery devices LYCOS there is a product series that combines exactly the advantages of a petrol engine with the environmentally friendly and quiet operation of an electric motor. The long battery life of 110 min as well as the short charging time of only 60 min offer as much flexibility as the 180° swiveling knife with five different angle settings. With simple work, the runtime of the battery can be extended by the special Eco mode even by pressing a button. The precision-ground cutting blade (24 mm blade distance) with stop protection ensures maximum precision for safe working. The light and slim casing fits optimally in the hand with the two-hand handle even with long-lasting activity. The blade length of 60 cm is particularly suitable for the efficient cutting of large hedges.
This text is machine translated.