• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten Pruning saw 73BCA003650 POWER CUT SAW 145

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pruning saw

  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

  • Saw blade length 145 mm
Product type

Pruning saw

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435278 WOLF-Garten Pruning saw 73BCA003650 POWER CUT SAW 145

Warranty Terms

Warranty Terms 2435278 WOLF-Garten Pruning saw 73BCA003650 POWER CUT SAW 145

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Ergonomically shaped handle with soft insert
  • 2 different working angles for user-friendly application
  • MaxControl: Slip stop at the front and rear of the handle for safe and firm handling
  • special teeth for powerful and fatigue-free working
  • Clear cutting surface reduces bacterial infestation
  • replaceable saw blade.

More interesting products

(*All information is plus legal VAT)