• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten Scrub brush 71ANA019650 SB 350 M 35 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scrub brush

  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

Product type

Scrub brush

Working width

35 cm

Weight

1000 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359495 WOLF-Garten Scrub brush 71ANA019650 SB 350 M 35 cm

Warranty Terms

Warranty Terms 2359495 WOLF-Garten Scrub brush 71ANA019650 SB 350 M 35 cm

Description

Snap & Click. Endless Possibilities.
The multi-star® concept centres around simplicity: a set of handles with different lengths that can be attached to over 70 different quick-release gardening tools.

Multi-star® does wonders for your back
Many people suffer from back problems. And it's our back that tends to remind us of the importance of good posture. Protect your back choosing from different multi-star® handle lengths to keep proper postural alignment, reducting stress and strain on your spine during gardening. Wolf tillage tools are ergonomically designed, come with an optimised working angle reducing stress and effort levels when digging or turning over soil.

Quality you can trust
Wolf multi-star® products are made in Germany. Choosing a Wolf product means choosing quality materials, quality manufacturing, innovative features and contemporary design.

Features

  • Wide scrubber (working width 35 cm) with robust bristles, ideal for large areas
  • Weatherproof Elaston bristles, impact-resistant plastic brush body for long life
  • x-shaped bristles provide twice as fast cleaning (X-tra Clean series)
  • With the rounded brush body, you can also reach tight spots
  • ergonomic working angle for an upright, work position that protects the back
  • wide range of stems from the proven multi-star® system.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)