• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 1115000 Router sandpaper Hook-and-loop-backed (Ø) 125 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hook sanding. Ext. K240ø12Multi

  • Effective dust extraction with all standard machines
  • Velcro fabric for home grinding discs Ø 125 mm
  • High grinding performance and long service life

Technical specifications

Product type

Router sandpaper

Features

Hook-and-loop-backed

(Ø)

125 mm

Content

5 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436522 Wolfcraft 1115000 Router sandpaper Hook-and-loop-backed (Ø) 125 mm 5 pc(s)

Description

The multi-hole grinding wheels in diameter 125 mm are versatile applicable. They are particularly suitable for painted and coated surfaces, but can also be used on wood, metal, stainless steel and plastic. Thanks to the universal hole pattern, they are compatible with all commercially available machines and an effective suction for working with low dust is ensured optimally. By means of the Velcro-fabric on the back you can attach very fast and easily on all adhesive grinding plates with Velcro-surface. The abrasive grains from high-quality, temperature-treated classic corundum provide for a quick work step and long service life. In addition, the Stearat surface coating reduces the adhesion of abrasive dust in the spaces. As a result, the grinding performance of your discs remains reliably maintained and you benefit from a constant material removal. For working from rough to fine, the universal adhesive grinding wheels are available in different grains.

This text is machine translated.

Scope of delivery

  • 5 adhesive grinding. Ext. STest K240ø125 Multi