• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2308000 Jigsaw Blades 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Saw blade length

52 mm

Content

2 pc(s)

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467271 Wolfcraft 2308000 Jigsaw Blades 2 pc(s)

Description

Material: HSS · Tooth form: corrugated and milled · Tooth distance: 1.2 mm · Toothed Length: 52 mm · Overall length: 70 mm, fine cut

Features

  • Material: HSS
  • Tooth form: corrugated and milled
  • Tooth distance: 1.2 mm
  • Toothed Length: 52 mm
  • Overall length: 70 mm, fine cut

Hints

This text is machine translated.