• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2311000 Jigsaw Blades 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade set

Saw blade length

75 mm

Content

2 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467281 Wolfcraft 2311000 Jigsaw Blades 2 pc(s)

Description

Material: HCS · Tooth form: set and milled · Tooth distance: 3 mm · Toothed Length: 75 mm · Overall length 100 mm, fast rough cuts

Features

  • Material: HCS
  • Tooth form: set and milled
  • Tooth distance: 3 mm
  • Toothed Length: 75 mm
  • Overall length 100 mm, fast rough cuts

Hints

This text is machine translated.