• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2324000 Jigsaw blades HCS 130 mm T-shank 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Tooth spacing 2 mm
  • Cutting depth 30 - 60 mm
  • Working length 105 mm
Product type

Jigsaw blade

Saw blade length

13 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283709 Wolfcraft 2324000 Jigsaw blades HCS 130 mm T-shank 1 pc(s)

Description

The T-shank HCS jigsaw blades are compatible with many of the jigsaws from established manufacturers. Due to the special teeth with 2 mm tooth spacing and a polished, conical cutting geometry, they are especially suitable for use on kitchen work plates and coated plates and achieve - at the top and bottom of the workpiece - very clean cuts. This is especially important for kitchen countertops to prevent water from entering. The blades should not be used with pendulum stroke. With a total length of 130 mm (105 mm splined) cutting depths of 30 - 60 mm are possible. After use, you can store and store them safely and clearly in the transparent box. The jigsaw blades are manufactured in Germany - you thus rely on safe, long-lasting quality products.

This text is machine translated.

Features

  • T-shank - for far-reaching compatibility
  • made of HCS, ideal for use on kitchen work plates and coated plates
  • Very clean cuts at the top and bottom of the workpiece through ground, conical cutting geometry and special teeth with 2 mm tooth spacing (use without pendulum stroke)
  • Very clean cuts at the top and bottom of the work piece by ground, conical cutting geometry and special teeth with 2 mm tooth spacing (use without pendulum stroke)
  • Incl. Transparent box for safe storage.

More interesting products

(*All information is plus legal VAT)