3 piece Jigsaw blade set for cutting parquet (EN13489) up to 20 mm material thickness
2 jig saw blades made of high speed steel (HSS), for straight cuts – Ideal for cutting parquet floors
1 jigsaw blade made of high carbon steel (HCS), for clean curved cuts - Ideal for cut-outs and contours
Technical specifications
Product type
Recipro saw blade set
Material suitability
HCS
BiM
Content
1 Set
Features
for cleand, straigh cuts
Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805217 Wolfcraft 2332000 1 Project set of jigsaw blades parquet 1 Set
Description
This three-part jigsaw project set "Parkett" is specially designed for cutting parquet (EN13489) up to a material thickness of 20 mm. The T-shank enables a far-reaching compatibility with the common jigsaws. Two of the sheets are made of high-speed steel (HSS) and are designed for straight cuts – Ideal for cutting parquet floors. The Mirror-Cut and tapered off teeth with a tooth spacing of 2.5 mm give you particularly fine, virtually tear-free cutting edges on the inlet and outlet side – Ideal for visible edges on high-quality workpieces, where perfect optics have top priority. The third sheet made of High Carbon Steel (HCS) is optimized for fine curved cuts and is suitable for excellent cuts and contours. It has a special blade geometry and conically ground teeth with a tooth spacing of 1.3 mm. The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification. Please observe the operating and safety instructions!
This text is machine translated.
Scope of delivery
2 jig saw blades made of high speed steel (HSS), 2.5 mm tooth spacing
1 jig saw blade made of high carbon steel (HCS), 1.3 mm tooth spacing
Hints
Observe the operating and safety instructions!
Description
This three-part jigsaw project set "Parkett" is specially designed for cutting parquet (EN13489) up to a material thickness of 20 mm. The T-shank enables a far-reaching compatibility with the common jigsaws. Two of the sheets are made of high-speed steel (HSS) and are designed for straight cuts – Ideal for cutting parquet floors. The Mirror-Cut and tapered off teeth with a tooth spacing of 2.5 mm give you particularly fine, virtually tear-free cutting edges on the inlet and outlet side – Ideal for visible edges on high-quality workpieces, where perfect optics have top priority. The third sheet made of High Carbon Steel (HCS) is optimized for fine curved cuts and is suitable for excellent cuts and contours. It has a special blade geometry and conically ground teeth with a tooth spacing of 1.3 mm. The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification. Please observe the operating and safety instructions!
This text is machine translated.
Scope of delivery
2 jig saw blades made of high speed steel (HSS), 2.5 mm tooth spacing
1 jig saw blade made of high carbon steel (HCS), 1.3 mm tooth spacing