• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2342000 1 Project set Jig saw blades kitchen assembly 1 Set

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 Project set Jig saw blades kitchen assembly

  • 3 piece Jigsaw blade set for the kitchen design - Ideal for typical materials in the kitchen assembly
  • 2 jig saw blades made of high carbon steel (HCS), Ideal for use on kitchen working plates and coated plates of up to 60 mm material thickness
  • 1 jig saw blade made of bi-metal – Ideal for wall sealing profile, LED-strips and wood with external material, such as with nails up to 60 mm thickness

Technical specifications

Product type

Recipro saw blade set

Material suitability

Hardwood

Wood

Kitchen worktops

Laminate

MDF

Plywood

Plywood (coated)

Plywood

Carpenters board

Softwood

Saw blade length

100 mm

Material (details)

HCS/BIM

Content

1 Set

Features

for cleand, straigh cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805218 Wolfcraft 2342000 1 Project set Jig saw blades kitchen assembly 1 Set

Description

This three-part jigsaw project set "Kitchen design" is specially designed for typical materials in kitchen assembly. The T-shank enables a far-reaching compatibility with the common jigsaws.
Two of the sheets are made of High Carbon Steel (HCS) and are designed for kitchen countertops and other coated panels up to 60 mm thick. Thanks to mirror cut and tapered teeth with 2 mm tooth pitch, you achieve particularly fine, virtually tear-free cuts on the inlet and outlet sides – Ideal for visible edges of high-quality workpieces, where perfect optics have top priority. (Use without pendulum stroke)
The third sheet made of bi-metal is for wall end profiles, LED strips and wood with external material, for example Nailing, optimized for up to 60 mm material thickness. Here, closed and ground, milled teeth with 4 mm and 3.5 mm tooth pitch ensure fast cuts.
The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 2 jig saw blades made of high carbon steel (HCS), 2 mm tooth spacing
  • 1 jigsaw blade made of bi-metal, 4 + 3.5 mm tooth spacing

Hints

Observe the operating and safety instructions!