• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2359000 1 PROJECT SET Jigsaws Blade a tear-off 1 Set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 PROJECT SET Jigsaws Blade a tear-off

  • 3 piece Jigsaw blade set for striping work - Ideal for wood with foreign material, such as with nails, and roofing tiles
  • 2 jigsaw blades made of bi-metal for wood with foreign material, such as with nails, up to 65 mm thick
  • 1 jigsaw blade made of high carbon steel (HCS) for roof panels up to 50 mm thick

Technical specifications

  • Saw blade length 150 mm and 225 mm
Product type

Recipro saw blade set

Material suitability

Wood and nails

Metal

Structural steel

Plastic

Plasterboard

Abrasives

Content

1 Set

Saw blade shaft

U shaft/ universal shaft

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805222 Wolfcraft 2359000 1 PROJECT SET Jigsaws Blade a tear-off 1 Set

Description

This three-part jigsaw project set "demolition" is specially designed for fast cuts through wood with foreign materials, such as nails, as well as roof slats. The T-shank enables a far-reaching compatibility with the common jigsaws.
Two of the sheets are made of bi-metal and are designed for wood with foreign material up to a material thickness of 65 mm. Thanks to the milled teeth with 1.8 mm + 2.5 mm tooth pitch, particularly fast cuts are possible. The third blade made of high carbon steel (HCS) is optimized for roof panels and other soft wood up to 50 mm thick and has narrow ground teeth with 4 mm tooth spacing.
The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 2 jigsaw blades made of bi-metal, 1.8 + 2.5 mm tooth pitch
  • 1 jig saw blade made of high carbon steel (HCS), 4 mm tooth spacing

Hints

Observe the operating and safety instructions!