• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2365000 Jigsaw Blades 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade set

Saw blade length

75 mm

Content

5 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467311 Wolfcraft 2365000 Jigsaw Blades 5 pc(s)

Description

Material: HSS · Tooth form: conical back · Tooth distance: 2.5 mm · Toothed Length: 75 mm · Overall length: 100 mm, fine cut

Features

  • Material: HSS
  • Tooth form: conical back
  • Tooth distance: 2.5 mm
  • Toothed Length: 75 mm
  • Overall length: 100 mm, fine cut

Hints

This text is machine translated.