• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2381000 Jigsaw Blades 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Saw blade length

75 mm

Content

2 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467386 Wolfcraft 2381000 Jigsaw Blades 2 pc(s)

Description

Material: HCS
• Tooth form: conical back
• Tooth distance: 2.5 mm
• toothed length: 75 mm
• Total length: 100 mm, fine stateâ s expense.

Features

  • Material: HCS
  • • Tooth form: conical back
  • • Tooth distance: 2.5 mm
  • • toothed length: 75 mm
  • • Total length: 100 mm, fine stateâ s expense.

Hints

This text is machine translated.