• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2391000 1 Project set jig saw blades Furniture construction 1 Set

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 Project set jig saw blades Furniture construction

  • 3 piece Jigsaw blade set for the demanding furniture construction - Ideal for coated wood, hardwood and MDF up to 20 mm material thickness
  • 2 jig saw blades made of High carbon Steel (HCS) for fine straight cuts, tear-free at the inlet and outlet side of the sheet
  • 1 jig saw blade made of High carbon Steel (HCS) for fine curved cuts, tear-free at the inlet and outlet side of the sheet

Technical specifications

Product type

Jigsaw blade set

Material suitability

Wood

Hardwood

Softwood

Plywood

MDF

Kitchen worktops

Laminate

Material (details)

HCS/BIM (bimetal)

Content

1 Set

Features

for cleand, straigh cuts

designed for round cuts

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805223 Wolfcraft 2391000 1 Project set jig saw blades Furniture construction 1 Set

Description

This three-part jigsaw project set "Furniture construction" is specially designed for fine, straight and curved cuts through coated wood, hardwood and MDF up to a material thickness of 20 mm. The T-shank enables a far-reaching compatibility with the common jigsaws. Two of the sheets are made of high carbon steel (HCS) and are optimized for particularly fine, tear-free cuts on the inlet and exit side of the sheet thanks to mirror-cut and tapered teeth with 1.35 mm tooth spacing - Ideal for visible edges of high-quality workpieces, in which perfect optics has top priority. The third HCS blade also has mirror-cut and tapered-ground teeth with 1.3 mm tooth spacing, combined with sheet geometry adapted for curved cuts. The set comes in a robust, plastic-free package that you can reuse – Ideal for safe transport and long-term storage. The saber saw blades impress with high quality "Made in Germany" as well as VPA certification.
Please observe the operating and safety instructions!

This text is machine translated.

Scope of delivery

  • 2 jig saw blades made of high carbon steel (HCS), 1.35 mm tooth spacing
  • 1 jig saw blade made of high carbon steel (HCS), 1.3 mm tooth spacing

Hints

Observe the operating and safety instructions!