• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2413000 Hex head Bit set 7 mm, 8 mm, 10 mm, 13 mm 5-piece 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size

7 mm

8 mm

10 mm

13 mm

Downforce

Hex head

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467778 Wolfcraft 2413000 Hex head Bit set 7 mm, 8 mm, 10 mm, 13 mm 5-piece 1/4" (6.3 mm)

Description

Features

  • For cordless screwdriver and drill machines
  • Material: chrome-vanadium steel including: 1 Adapter, 6 mm (1/4"), 50 mm.

Scope of delivery

  • SW 7/8/10/13
  • Adapter, 6 mm (1/4"), 50 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.