• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2460000 Sanding discs Unperforated Grit size 24 (Ø) 115 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Unperforated

Grit size

24

(Ø)

115 mm

Content

5 pc(s)

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467816 Wolfcraft 2460000 Sanding discs Unperforated Grit size 24 (Ø) 115 mm 5 pc(s)

Description

For angle grinding disc for metal processing of synthetic resin bound according to EN 13743.

Features

  • For angle grinding disc for metal processing of synthetic resin bound according to EN 13743.

Hints

This text is machine translated.