• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2471000 Sanding discs Unperforated Grit size 40 (Ø) 180 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sanding discs

Features

Unperforated

Grit size

40

(Ø)

180 mm

Content

5 pc(s)

Dim

(Ø) 180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467829 Wolfcraft 2471000 Sanding discs Unperforated Grit size 40 (Ø) 180 mm 5 pc(s)

Description

For angle grinding disc for metal processing of synthetic resin bound according to EN 13743.

Features

  • For angle grinding disc for metal processing of synthetic resin bound according to EN 13743.

Hints

This text is machine translated.