• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2668000 1 saber saw blade HM stone Saw blade length 235 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 saber saw blade HM stone

  • High cutting performance
  • Long life
  • High quality "Made in Germany"

Technical specifications

Product type

Recipro saw blade

Saw blade length

235 mm

Material suitability

Foamed concrete

Hollow block

Abrasives

Plaster

Content

1 pc(s)

Features

for cleand, straigh cuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805224 Wolfcraft 2668000 1 saber saw blade HM stone Saw blade length 235 mm 1 pc(s)

Description

The saber saw blade has a cutting depth of 365 mm Ideal for straight, coarse cuts through porous concrete stones and hollow tiles suitable. It is fitted with carbide and offers high cutting power and a long service life. By the tooth spacing of 13 mm, it convinces with a fast work progress and reduced dust development. The S-shank ensures a high compatibility with the conventional saber saws. You rely on a high-quality quality product "Made in Germany".

This text is machine translated.

Scope of delivery

  • 1 saber saw blade HM stone