User & Safety Instructions 3805233 Wolfcraft 3091000 Quick grip clamp Span width (max.):300 mm Product size (length): 507 mm Nosing length:85 mm
Description
The one-handed clamp PRO is the ergonomic one-handed clamp from Wolfcraft. It has many possible applications and with its well-thought-out product design it offers you an unsurpassed feel and secure grip. Due to its compact design, Ideal is suitable for smaller hands and for use in narrow working areas. The intelligent pumping mechanism of the PRO enables you not only the progressively controlled clamping, but also the safe opening with just one hand. By means of a release mechanism with lever you lift the clamping force effortlessly, securely and in a controlled way and can shift the clamping jaw smoothly. Thanks to its low net weight and optimal geometry you can use your professional clamping tool intuitively and without fatigue even during long mass production runs. Its user-friendliness is enhanced by the ergonomically designed, non-slip 2-component grip with soft zone. Its handy shape with small grip width is designed for the power-saving application especially with smaller hands. You can carry your hand force almost effortlessly. It is efficiently translated into a clamping force of up to 150 kg. With a particularly high holding force, the PRO impresses with the best reliability in long-term use. Thanks to the large rubberized clamping surfaces with a large radius of 85 mm, the distribution of the clamping force is very easy to the work piece. They have a V-profile groove that gives you a secure grip when clamping round stock. Movable spacers protect the work-piece and serve as platforms for the storage of tensioned work-pieces. Thanks to the practical 2-in-1-function you can remove the single-hand clamp for expanding applications without the need for any tools. The specially hardened steel rail with bone profile and the casing made of glass-fiber reinforced plastic (GFP) makes the product extremely robust and durable. In addition, the special hole structure ensures extreme resilience and dimensional stability. The corners of the rails are rounded to increase safety at work. The PRO single-hand clamp is available in various clamping widths and strain ranges.
This text is machine translated.
Scope of delivery
1 single-handed clamp - PRO - 300 mm
Description
The one-handed clamp PRO is the ergonomic one-handed clamp from Wolfcraft. It has many possible applications and with its well-thought-out product design it offers you an unsurpassed feel and secure grip. Due to its compact design, Ideal is suitable for smaller hands and for use in narrow working areas. The intelligent pumping mechanism of the PRO enables you not only the progressively controlled clamping, but also the safe opening with just one hand. By means of a release mechanism with lever you lift the clamping force effortlessly, securely and in a controlled way and can shift the clamping jaw smoothly. Thanks to its low net weight and optimal geometry you can use your professional clamping tool intuitively and without fatigue even during long mass production runs. Its user-friendliness is enhanced by the ergonomically designed, non-slip 2-component grip with soft zone. Its handy shape with small grip width is designed for the power-saving application especially with smaller hands. You can carry your hand force almost effortlessly. It is efficiently translated into a clamping force of up to 150 kg. With a particularly high holding force, the PRO impresses with the best reliability in long-term use. Thanks to the large rubberized clamping surfaces with a large radius of 85 mm, the distribution of the clamping force is very easy to the work piece. They have a V-profile groove that gives you a secure grip when clamping round stock. Movable spacers protect the work-piece and serve as platforms for the storage of tensioned work-pieces. Thanks to the practical 2-in-1-function you can remove the single-hand clamp for expanding applications without the need for any tools. The specially hardened steel rail with bone profile and the casing made of glass-fiber reinforced plastic (GFP) makes the product extremely robust and durable. In addition, the special hole structure ensures extreme resilience and dimensional stability. The corners of the rails are rounded to increase safety at work. The PRO single-hand clamp is available in various clamping widths and strain ranges.