• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 3538000 Jigsaw Blades 2 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Jigsaw blade set

Saw blade length

110 mm

Content

2 pc(s)

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468278 Wolfcraft 3538000 Jigsaw Blades 2 pc(s)

Description

Material: HSS · Tooth form: corrugated and milled · Tooth distance: 1.2 mm · Toothed Length: 110 mm · Overall length: 130 mm.

Features

  • Material: HSS
  • Tooth form: corrugated and milled
  • Tooth distance: 1.2 mm
  • Toothed Length: 110 mm
  • Overall length: 130 mm.

Hints

This text is machine translated.